50148-8000

2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Reel

Part Aliases: Molex 0501488000  
The Mizu-P25 Waterproof Female Connector, a rugged and reliable solution for your connectivity needs. With its durable construction and IP67-rated sealing, this connector is ideal for use in harsh environments. Featuring crimp or compression termination, it ensures secure and efficient wire connections. The phosphor bronze contacts with tin plating offer excellent conductivity and corrosion resistance. Operating at a voltage of up to 125 V, it is suitable for signal applications. Designed for wire sizes ranging from 22 AWG to 20 AWG, it accommodates various insulation diameters. RoHS compliant and offered in reel packaging, the Mizu-P25 Connector is a versatile and eco-friendly choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50148-8000
Series:50148 - Mizu-P25 Waterproof
Connector Type:Mizu-P25 Waterproof
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:125 V
Circuit Application:Signal
Contact Mating Area Plating:Tin
Wire Size:20 AWG, 22 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.4 - 1.9 mm
Part Aliases:0501488000
SKU:MOL50148-8000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: