36664-0001
MLX Crimp Terminal 42024, 10-12 AWG, Reel, Tin (Sn)
Enhance your power connections with the MLX Crimp Terminal 42024. Designed for optimal performance, this female terminal is ideal for 10-12 AWG wires. Featuring brass contacts with a durable tin plating, it ensures reliable conductivity. The crimp or compression termination method offers secure attachment, while the reel packaging provides convenience. With a 20A amperage rating and RoHS compliance, it's a high-quality choice for various applications. Compatible with Wire to Wire and Wire to Board systems, this terminal guarantees a seamless connection every time. Elevate your projects with the superior functionality of the MLX Crimp Terminal 42024.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36664-0001 |
Series: | 36664 - MLX |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 mm², 5.25 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.08 mm |
Part Aliases: | 0366640001 |
SKU: | MOL36664-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |