42819-2224
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, Silver (Ag) Plating, 2 Circuits
Enhance your power connectivity with our Mini-Fit Sr. Black connector. Designed for high-performance applications, this straight connector features a two-contact configuration, ideal for secure power transmission. With a robust brass contact material and a termination method that ensures reliability, it offers a maximum amperage of 50 A and a voltage rating of 600 V. The High Temperature Thermoplastic body guarantees durability, while its vertical orientation and PCB locator ensure easy installation. With UL agency certification and RoHS compliance, this connector meets industry standards for quality and environmental responsibility. Trust in the Mini-Fit Sr. for efficient wire-to-board connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42819-2224 |
Color: | Black |
Series: | 42819 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 5.1 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 10 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428192224 |
SKU: | MOL42819-2224 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
03/12/2018 | 503249 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |