42819-2214
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Silver (Ag) Plating, 2 Circuits
Enhance your electronic connections with our Mini-Fit Sr. 42819 series straight black connector, designed for optimal performance in demanding environments. Featuring a 10mm pitch and through-hole termination method, it ensures secure and reliable contact. With a 50A amperage rating and 600V voltage capacity, this connector is suitable for high-power applications. Crafted from high-temperature thermoplastic and brass contact material, it guarantees durability and stability even in extreme conditions. Its vertical orientation and PCB retention capability facilitate easy installation and maintenance. RoHS compliant and lead-free process compatible, this connector meets environmental standards without compromising performance. Perfect for wire-to-board connections, it offers two contacts, each plated with silver over nickel for enhanced conductivity. Trust in this connector for efficient and long-lasting connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42819-2214 |
Color: | Black |
Series: | 42819 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 10 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428192214 |
SKU: | MOL42819-2214 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download |
03/12/2018 | 503249 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
10/15/2015 | GCM 10706556 - Supplier Change. This letter is to inform you of a supplier change for a contact lubricant used in the production of Molex products supplied to you. | Download |