42819-3232

MINIFIT SR HDR VERT 125 CLIP CKT TIN

Elevate your PCB connections with our Mini-Fit Sr. Vertical Header. Designed for high performance, this connector features a durable black housing and three brass contacts, suitable for currents up to 50 A and voltages up to 600 V. With through-hole termination and a 10 mm pitch, it offers secure and reliable connectivity. The tin plating ensures excellent conductivity, while the high-temperature thermoplastic construction guarantees resilience in demanding environments. Perfect for wire-to-board applications, this connector is UL and CSA certified, meeting stringent quality standards. Its vertical orientation, PCB locator, and retention features ensure easy and secure installation. RoHS compliant, it's a sustainable choice for your projects. Explore the possibilities with our Mini-Fit Sr. Vertical Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42819-3232
Color: Black
Series: 42819 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 10 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 5.1 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 10 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Sr.
Material Flammability Standard: 94V-0
Part Aliases: 0428193232
SKU: MOL42819-3232

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download