42819-3234

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 3.18mm PCB Thickness, Silver (Ag) Plating, 3 Circuits

Elevate your connectivity with the Mini-Fit Sr. 42819 Series PCB Pin Header. Designed for high-performance applications, this straight black connector boasts a 50 A amperage and 600 V voltage rating, ensuring reliable power transmission. Featuring three brass contacts with silver over nickel plating, it guarantees efficient signal transfer. With through-hole termination and a 10 mm pitch, it offers secure PCB mounting. Operating in a wide temperature range from -40 to 105 °C, it is ideal for diverse environments. UL certified and RoHS compliant, this connector prioritizes safety and environmental responsibility. Perfect for wire-to-board connections, it is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42819-3234
Color: Black
Series: 42819 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 10 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 5.1 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Silver over Nickel
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 10 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Sr.
Material Flammability Standard: 94V-0
Part Aliases: 0428193234
SKU: MOL42819-3234

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download