43020-1601

Micro-Fit 3.0 Plug Housing, Dual Row, 16 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 0430201601  
Enhance your connectivity with the Micro-Fit 3.0 Plug Housing, featuring a dual-row design and accommodating 16 circuits. Crafted with durable and reliable materials, this housing ensures optimal performance, with UL 94V-0 and Low-Halogen certifications for safety and environmental compliance. Its sleek black finish adds a touch of sophistication to your setup, while the 3mm pitch and polarized mating guarantee seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for power applications. With its secure lock to mating part feature, you can trust in a stable and long-lasting connection. RoHS compliant and with no glow wire capability, this housing prioritizes both quality and safety. Elevate your connectivity solutions with the Micro-Fit 3.0.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43020-1601
Color:Black
Series:43020
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:16
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430201601
SKU:MOL43020-1601

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/17/2023514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
04/10/2015GCM 10673973 - New, Modified, Or Replacement Tooling.Download
08/01/2014GCM 10629608 - Supplier Change.Download