43160-6304

7.50mm Pitch Sabre Header, Vertical, 4 Circuits, Glow Wire Capable, PCB Thickness 3.20mm, with Board Lock

Elevate your connectivity with the Sabre 43160 series 4-contact black PCB connector. Designed for high performance, this connector features an amperage of 18A and a maximum voltage of 600V, making it suitable for demanding applications. With a straight body orientation and through-hole termination method, it ensures secure and stable connections. The brass contact material with tin plating guarantees reliable conductivity, while the high temperature thermoplastic construction withstands harsh operating environments. Boasting UL and CSA certifications, this connector meets rigorous safety standards. Its vertical orientation and keying feature facilitate easy and accurate installation. Ideal for wire-to-board connections, this RoHS-compliant connector is a must-have for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43160-6304
Color: Black
Series: 43160 - Sabre
Amperage: 18 A
Connector Type: Sabre
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 7.5 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Tail Length: 5.33 mm
Packaging: Bag
Operating Temperature Range: -40 - 75 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .889 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .889 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 7.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0431606304
SKU: MOL43160-6304

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
02/26/2021 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality Download
05/30/2012 Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate
Download
05/30/2012 Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate
Download