43160-7303

7.50mm Pitch Sabre Header, Right Angle, 3 Circuits, Glow Wire Capable, PCB Thickness 3.20mm, with Board Lock

Enhance your electronic connections with the Sabre 43160 series right angle pin header. Designed for durability and high performance, this connector features a robust construction with brass contacts and high temperature thermoplastic body. With a pitch of 7.5 mm and 3 contacts, it offers reliable connectivity for various applications. Meeting stringent safety standards, it is UL and CSA certified, RoHS compliant, and glow wire capable. Suitable for through hole termination on PCBs, it ensures secure and stable installation. The black color and sleek design make it a versatile choice for your projects, while the tray packaging allows for convenient handling. Elevate your wire-to-board connections with this premium Sabre connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43160-7303
Color: Black
Series: 43160 - Sabre
Amperage: 18 A
Connector Type: Sabre
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 7.5 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 75 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .889 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .889 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 7.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0431607303
SKU: MOL43160-7303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
05/30/2012 Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate
Download
05/30/2012 Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate
Download