43160-0306
Sabre Vertical Header, 6 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, without Board Lock
Introducing the Sabre Vertical Header, designed for high-performance applications. This connector features 6 circuits, offering reliable connectivity for your electronic projects. With a straight body orientation and through-hole termination method, it ensures secure attachment to your PCB. The glow wire capable design, along with a voltage rating of 600V, guarantees safety and durability. Crafted from high-temperature thermoplastic and featuring tin plating, it can withstand harsh operating conditions. With keying and polarization features, it ensures proper mating every time. Ideal for wire-to-board connections, this header is RoHS compliant, making it environmentally friendly. Upgrade your PCB assembly with this quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43160-0306 |
Color: | Black |
Series: | 43160 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 7.5 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 5.33 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .889 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 7.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0431600306 |
SKU: | MOL43160-0306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |