43160-0106
Sabre Vertical Header, 6 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, without Board Lock
Enhance your PCB assembly with the Sabre Vertical Header, designed for optimal performance and reliability. Featuring 6 Glow Wire Capable circuits, this header ensures safe and efficient power transmission. With a robust construction and a straight body orientation, it guarantees durability and stability in any application. The high-temperature thermoplastic material and tin plating make it suitable for a wide range of operating environments, while its 1.6mm PCB thickness and through-hole termination method facilitate easy installation. Certified for UL and CSA standards, you can trust in its quality and compliance. Perfect for wire-to-board connections, this header is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43160-0106 |
Color: | Black |
Series: | 43160 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 7.5 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.81 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .889 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 7.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0431600106 |
SKU: | MOL43160-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |