43160-1308
Sabre Right Angle Header, 8 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, without Board Lock
Introducing the Sabre Right Angle Header, a reliable solution for your PCB connectivity needs. With 8 circuits and glow wire capability, this header ensures secure and safe connections. Its high-temperature thermoplastic construction, along with a 2.40mm PCB thickness, guarantees durability and performance in demanding environments. Featuring brass contacts with tin plating, it offers excellent conductivity. The right-angle orientation and board lock ensure easy installation and stability. With a pitch of 7.5mm and a maximum operating voltage of 600V, it's suitable for a wide range of applications. RoHS compliant and lead-free process compatible, this header is not only efficient but also environmentally friendly. Perfect for wire-to-board connections, it's a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43160-1308 |
Color: | Natural |
Series: | 43160 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 7.5 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 5.33 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .889 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 7.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0431601308 |
SKU: | MOL43160-1308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |