43202-8113
Modular Jack, Right Angle, Low Profile, 8/8, Key
Enhance your connectivity solutions with our Right Angle Low Profile Modular Jack. Designed for seamless integration, this RJ45 connector features a Female gender, Through Hole termination method, and Panel Mount installation. Crafted with precision, it boasts a high-quality construction with Phosphor Bronze contacts plated in Gold for optimal performance. Its compact 90° Angle orientation and keying feature ensure secure and efficient connections. With a durable High Temperature Thermoplastic body and compliance with RoHS standards, this component guarantees reliability in a variety of applications. Whether for industrial machinery or networking equipment, trust in the versatility and quality of our Modular Jack for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43202-8113 |
Color: | Black |
Series: | 43202 - Modular Jack 8/8 - RJ45 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 8/8, RJ45 |
Gender: | Female |
Mount Type: | Panel Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | 1.02 mm |
Voltage: | 150 V AC/DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | 90° Angle |
Keying: | Yes |
Component Type: | PCB Jack |
Packaging: | Tray |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm |
Ground to Panel / PCB: | No |
Mating Cycles: | 500 |
Panel Mount: | Without |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.57 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | No |
Non Magnetic: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432028113;A432028113 |
SKU: | MOL43202-8113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download |