43202-8818

Modular Jack, Right Angle, Low Profile, Shielded, Offset Panel Grounding Tabs, without Bottom Grounding Tab, Front Position PCB Ground Tab, 8/8

Enhance your connectivity with this high-quality Modular Jack, offering a right angle, low profile design for efficient installation. Shielded for optimal performance, it features offset panel grounding tabs and a front position PCB ground tab. With a durable construction of high temperature thermoplastic and gold-plated contacts, this RJ45 connector ensures reliable signal transmission. Ideal for panel mounting, it boasts a 90° angle orientation and through-hole termination method. Compliant with RoHS standards, it guarantees both environmental responsibility and exceptional quality, making it a must-have component for Ethernet and fiber optic networks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43202-8818
Color: Black
Series: 43202 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Gender: Female
Mount Type: Panel Mount
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: 90° Angle
Component Type: PCB Jack
Packaging: Tray
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm
Ground to Panel / PCB: Yes
Mating Cycles: 500
Panel Mount: With
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.57 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0432028818
SKU: MOL43202-8818

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2016 GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. Download