43202-8824

Modular Jack, Right Angle, Low Profile, Shielded, No Panel Grounding Tabs, without Bottom Grounding Tab, Rear Position PCB Ground Tab, 8/8

Experience seamless connectivity with our high-performance Modular Jack, featuring a right-angle, low-profile design for efficient installation in tight spaces. Shielded for optimal signal integrity, this female connector boasts a surface-mount configuration with through-hole termination, ensuring secure attachment to your PCB. Crafted from durable materials and plated with gold for enhanced conductivity, it guarantees reliable performance even in demanding environments. With a 90° orientation and compact form factor, it's perfect for space-constrained applications. Certified for compliance with RoHS standards, it's a sustainable choice for your connectivity needs. Upgrade your network infrastructure with this RJ45 Modular Jack and enjoy superior quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43202-8824
Color: Black
Series: 43202 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Gender: Female
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: 90° Angle
Component Type: PCB Jack
Packaging: Tray
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm
Ground to Panel / PCB: No
Mating Cycles: 500
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.57 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0432028824
SKU: MOL43202-8824

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2016 GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. Download