43375-3001
Sabre Crimp Terminal, Female, Double 18-20 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
Enhance your power connections with this Sabre Crimp Terminal, designed for optimal performance in various applications. Its female connector type, double 18-20 AWG compatibility, and 4.57mm max insulation diameter make it a versatile choice. Crafted with a tin-plated brass contact featuring TPA for added durability, this terminal ensures secure and reliable conductivity. With a maximum amperage of 18A and voltage rating of 600V, it meets high power demands with ease. Packaged on a convenient reel, it facilitates efficient installation processes. Perfect for wire to wire or wire to board connections, this terminal guarantees seamless integration. RoHS compliant and boasting a mating cycle of 25, it's a dependable component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43375-3001 |
Series: | 43375 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.3 mm |
Part Aliases: | 0433753001 |
SKU: | MOL43375-3001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |