43375-5001
Sabre Crimp Terminal, Female, Double 20 AWG, 2.85mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
Introducing the Sabre Crimp Terminal for robust power connectivity. This female connector features double 20 AWG compatibility and a maximum insulation diameter of 2.85mm, ensuring secure and efficient wire termination. Crafted with tin-plated brass, it guarantees reliable conductivity, while the TPA enhancement adds extra stability. With an amperage rating of 18A and voltage capacity of 600V, it is suitable for high-power applications. Packaged in reels, it offers convenience and organization in assembly processes. Perfect for Wire to Wire or Wire to Board connections, this RoHS-compliant terminal is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43375-5001 |
Series: | 43375 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.85 mm |
Part Aliases: | 0433755001 |
SKU: | MOL43375-5001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |