43375-2001
Sabre Single Crimp Terminal, Female, 18-20 AWG, 2.85mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
Enhance your power connectivity with our Sabre Single Crimp Terminal for females, ideal for 18-20 AWG wires. Featuring a robust construction with a 2.85mm maximum insulation diameter, this terminal ensures secure and reliable connections. Crafted from tin-plated brass with TPA for added durability, it offers a voltage rating of 600V and an amperage of 18A, making it suitable for various power applications. Packaged conveniently on reels, it facilitates easy installation. With RoHS compliance and a mating cycle of 25, this terminal guarantees both performance and environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43375-2001 |
Series: | 43375 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.3 mm |
Part Aliases: | 0433752001 |
SKU: | MOL43375-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |