43375-0001
Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
Enhance your electrical connections with our Sabre Crimp Terminal, designed for seamless integration in 14-16 AWG wire systems. Crafted with precision, this Female terminal boasts a max insulation diameter of 3.30mm, ensuring secure and reliable performance. Its Tin (Sn) Plated Brass Contact with TPA guarantees optimal conductivity, while the reel packaging offers convenience and efficiency. With an amperage rating of 18A and a voltage capacity of 600V, it's perfect for power applications. RoHS compliant and suitable for Wire to Wire or Wire to Board setups, this terminal is a must-have for any project requiring durable, high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43375-0001 |
Series: | 43375 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.3 mm |
Part Aliases: | 0433750001 |
SKU: | MOL43375-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |