43375-1001
Sabre Crimp Terminal, Female, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
Enhance your power connections with our Sabre Crimp Terminal for females, designed for 18 AWG wire. Featuring a double-crimp design and a 4.57mm maximum insulation diameter, this terminal ensures secure and efficient conductivity. Packaged on a reel for convenient handling, it boasts a tin-plated brass contact with TPA for enhanced durability. Suitable for wire-to-wire or wire-to-board applications, it accommodates 14 AWG, 16 AWG, and 18 AWG wires, with a voltage rating of 600V. With RoHS compliance and a mating cycle of 25, this terminal guarantees reliable performance in various power circuits. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43375-1001 |
Series: | 43375 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.57 mm |
Part Aliases: | 0433751001 |
SKU: | MOL43375-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |