43640-0500
Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Enhance your connectivity with our Micro-Fit 3.0 Plug Housing. Designed for seamless integration, this single-row housing with 5 circuits ensures reliable power transmission. Crafted from UL 94V-0 compliant nylon in a sleek black finish, it meets high safety standards. Featuring convenient panel mount ears and low-halogen construction, it's ideal for various applications. With a 3mm pitch and operating temperature range of -40 to 105°C, it guarantees efficient performance in diverse environments. Polarized for easy mating, with a locking mechanism for secure connections, it's a dependable choice for your wiring needs. Trusted for its quality and compliance with RoHS standards, the Micro-Fit 3.0 Plug Housing is a vital component in any connectivity setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43640-0500 |
Color: | Black |
Series: | 43640 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436400500 |
SKU: | MOL43640-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |