43645-0610

Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black

Easily connect power circuits with our Micro-Fit 3.0 Receptacle Housing. Designed for single-row configurations with six contacts, this housing ensures secure and reliable connections. Crafted from UL 94V-2-rated black nylon, it offers durability and safety. With glow-wire capability and a wide operating temperature range of -40 to 105°C, it guarantees performance in various environments. Featuring polarization and locking mechanisms, it provides added security. Ideal for wire-to-wire applications, this housing is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with the Micro-Fit 3.0.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43645-0610
Color: Black
Series: 43645
Connector Type: Micro-Fit 3.0
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 6
Number of Rows: 1
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-2
Part Aliases: 0436450610
SKU: MOL43645-0610

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: