43645-0510
Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your electronic connections with our Micro-Fit 3.0 Receptacle Housing. Designed for optimal performance, this single-row housing accommodates 5 circuits, meeting UL 94V-2 and glow-wire capability standards for safety and reliability. Crafted from durable black nylon, it ensures secure connections in various applications. With a 3mm pitch and operating temperature range of -40 to 105°C, it's ideal for power circuitry. The polarized design and locking feature guarantee proper mating, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with the Micro-Fit 3.0.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43645-0510 |
Color: | Black |
Series: | 43645 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0436450510 |
SKU: | MOL43645-0510 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |