43645-0210

Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black

Part Aliases: Molex 0436450210  
Enhance your power connectivity with our Micro-Fit 3.0 Receptacle Housing. Designed for efficiency, this single-row housing accommodates 2 circuits with UL 94V-2 certification, ensuring safety and reliability. Made of durable nylon in a sleek black finish, it meets glow-wire capability standards for added protection. With a 3mm pitch and operating temperature range of -40 to 105°C, it's ideal for various applications. Featuring polarized mating and a locking mechanism, it guarantees secure connections. RoHS compliant and meticulously crafted, this housing is a crucial component for your wiring setups. Elevate your projects with the Micro-Fit 3.0.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43645-0210
Color:Black
Series:43645
Connector Type:Micro-Fit 3.0
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-2
Part Aliases:0436450210
SKU:MOL43645-0210

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/17/2025515223 - Equipment Transfer, Production Transfer or Rearrangement.
equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
from lincoln NE to Bangalore India
Product Change Notice Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Product Change Notice Download