43645-1000

Micro-Fit 3.0 Receptacle Housing, Single Row, 10 Circuits, UL 94V-0, Black

Part Aliases: Molex 0436451000  
Enhance your power connections with our Micro-Fit 3.0 Receptacle Housing. Featuring a sleek black design, this single-row housing accommodates 10 circuits with precision and reliability. Crafted from UL 94V-0 compliant polyester, it ensures safety and durability in any application. With a 3mm pitch and operating temperature range of -40 to 105°C, this housing is ideal for power circuitry. Its polarized mating and locking features guarantee secure connections, while RoHS compliance reflects our commitment to environmental standards. Elevate your connectivity solutions with the Micro-Fit 3.0.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43645-1000
Color:Black
Series:43645
Connector Type:Micro-Fit 3.0
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:10
Number of Rows:1
Pitch:3 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0436451000
SKU:MOL43645-1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
08/01/2014GCM 10629608 - Supplier Change.Download