| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44133-0800 |
| Color: | Black |
| Series: | 44133 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0441330800 |
| SKU: | MOL44133-0800 |
44133-0800
| Heilind Number: | MOL44133-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44133-0800 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 8 Circuits, Polyester, UL 94V-0
More >>Specifications
Detailed Description
Enhance your connectivity with the Micro-Fit BMI Receptacle Housing, a dual-row panel mount solution designed for seamless integration. With 8 circuits and a pitch of 3mm, this housing is perfect for power applications, offering reliable performance in temperatures ranging from -40 to 105°C. Crafted from UL 94V-0 rated black polyester, it ensures safety and durability. Featuring polarized mating and compatibility with both wire-to-wire and wire-to-board connections, it offers versatility in usage. Certified by CSA and UL, this housing guarantees quality and compliance with industry standards. Upgrade your setup with the Micro-Fit BMI Receptacle Housing, the essential component for efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1062 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad, Carton | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44133-0600 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 6 Circuits, Polyester, UL 94V-0 | ![]() |
| Molex 44300-0800 | Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 8 Circuits, Black | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2026 | 517575 - Change Supplier. Due to force majeure event resulting in capacity limitations at our current resin supplier, Celanese Florence the molex management team has elected to qualify LG chems PBT in order to satisfy customer demand. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


