03-06-1062

1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears, Natural

Part Aliases: Molex 0003061062   Molex 1625-6R1  
Enhance your power connectivity with our 6-contact, 3-row receptacle housing, designed for reliable wire-to-wire applications. Crafted from durable nylon, this housing ensures secure and efficient performance, even in demanding environments. With a 3.68mm pitch and UL and CSA certifications, you can trust in its quality and safety. Its natural color and polarized mating feature make assembly a breeze, while the locking mechanism guarantees a stable connection. Operating seamlessly in temperatures ranging from -40 to 105°C, this housing is suitable for a wide range of applications. Compliant with RoHS standards, it is also environmentally friendly. Elevate your wire termination process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-06-1062
Color:Natural
Series:1625
Amperage:5 A
Connector Type:Standard .062"
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:3
Pitch:3.68 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3.68 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .062"
Material Flammability Standard:94V-2
Contact Detail:2x3
Part Aliases:0003061062 1625-6R1
SKU:MOL03-06-1062

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/19/2015GCM 10653987 - Supplier Change.Download