44133-1200
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 12 Circuits, Polyester, UL 94V-0
Enhance connectivity with our Micro-Fit BMI Receptacle Housing, featuring a durable dual-row design for secure connections. Crafted from UL 94V-0 rated black polyester, it ensures reliability and safety. With 12 circuits and a 3mm pitch, this panel-mount housing is ideal for power applications. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Perfect for Wire to Wire or Wire to Board setups, it offers versatility in assembly. Trust in its quality with CSA and UL certifications. Upgrade your connections with our Micro-Fit BMI Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44133-1200 |
Color: | Black |
Series: | 44133 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0441331200 |
SKU: | MOL44133-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |