44133-1400
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 14 Circuits, Polyester, UL 94V-0
Enhance your connectivity solutions with the Micro-Fit BMI Receptacle Housing. Designed for dual-row configurations, this housing features 14 circuits, making it ideal for power applications. Crafted from durable UL 94V-0 rated black polyester, it offers reliable performance in a range of environments, from -40 to 105°C. With its panel mount design and polarized mating feature, installation is secure and straightforward. This versatile housing is compatible with both wire-to-wire and wire-to-board connectors, providing flexibility in your design. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your connector system with the Micro-Fit BMI Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44133-1400 |
Color: | Black |
Series: | 44133 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0441331400 |
SKU: | MOL44133-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
09/30/2018 | 505462 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |