44248-0085

Modular Jack, Right Angle, Low Profile, Inverted, 8/8, 2 Ports

Part Aliases: Molex 0442480085  
Enhance your connectivity with this low-profile, right angle modular jack, designed for space-saving installations. Featuring two inverted ports, this black RJ45 connector is ideal for PCB mounting in tight spaces, offering reliable performance with gold-plated contacts. With a durable polyester construction and compliance with RoHS standards, it ensures both quality and environmental responsibility. Suitable for a wide range of applications, this component guarantees secure and efficient data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 44248-0085
Color:Black
Series:44248 - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Jack 8/8, RJ45
Gender:Female
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:Polyester
Number of Ports:2
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Mating Cycles:500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.57 mm
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.02 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0442480085
SKU:MOL44248-0085

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2023512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material
in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to
Nansha Factory in China.
Download
05/26/2019505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
09/01/2016GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016.Download