501876-1440

2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 14 Circuits

Part Aliases: Molex 5018761440  
Elevate your connectivity with our iGrid 501876 series Right Angle Through Hole Connector. Designed for seamless integration in PCB applications, this connector features 14 contacts in a 2-row configuration, ensuring reliable power and signal transmission. Constructed with high-quality materials including brass and nylon, it offers durability and performance in various environments with an operating temperature range of -40 to 105°C. With a pitch of 2mm and a termination method tailored for Through Hole mounting, it guarantees easy installation. Certified for UL and CSA standards, this connector is compliant with RoHS regulations, making it a sustainable choice for your projects. Its keying feature ensures proper alignment, while the locking mechanism adds security to the connection. Trust in the quality and efficiency of this connector for your Wire to Board applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501876-1440
Color:Natural
Series:501876 - iGrid
Amperage:2 A
Connector Type:iGrid
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm, 1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:5018761440
SKU:MOL501876-1440

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/22/2024514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification.
(There is no change in the maximum rated voltage of 250 V.)
Download
10/01/2023513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download
09/16/2022512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product.
Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download
08/29/2014GCM 10644319 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier
Change) from Finecs to Aidex for the 162 finished items of 50187 6series(2.0 W/B Dual R/A PlgHsgAssy) for quicker and more stable procurement.
Download