44428-0602
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, 0.38
Enhance your PCB connections with our Micro-Fit BMI Header. This surface-mount compatible component boasts a dual-row, right-angle design, featuring a convenient snap-in plastic peg PCB lock for secure attachment. With six circuits and a compact 0.38 color, it's both functional and visually sleek. Constructed with high-temperature thermoplastic and brass contact material, this header ensures reliable performance, even in demanding environments. Its 3mm pitch, 8.5A amperage, and 600V voltage rating make it suitable for various applications. With features like gold plating, PCB retention, and polarized orientation, it guarantees efficient and safe connectivity. This connector complies with RoHS standards, offering a sustainable solution for your projects. Whether for board-to-board or wire-to-board connections, the Micro-Fit BMI Header is a versatile and essential component in your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44428-0602 |
Color: | Black |
Series: | 44428 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0444280602 |
SKU: | MOL44428-0602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction |
Download |
01/15/2021 | 509621 - Equipment Transfer, Production Transfer or Rearrangement. To ensure business continuity we are moving terminal production dies from the molex Little Rock, AR facility to the Molex Lincoln, NE facility. No impact to the assembly parts or component fir form or function. | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
04/10/2020 | 508479 - Supplier Change. Force merge Due to no notice tray packaging supplier shut down. new tray pack supplier being used same tray mold wil lbe used no change to Mfg Process or form fit or function of product. | Download |
01/04/2016 | GCM 10733925 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |