44428-1606

Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right Angle, without Snap-in Plastic Peg PCB Lock, 16 Circuits, 0.76

Enhance your PCB connectivity with our Micro-Fit BMI Header, designed for surface mount compatibility in a dual-row, right-angle configuration. This high-performance connector features 16 gold-plated contacts, offering reliable power and signal transmission with a current rating of 8.5 A and voltage tolerance of 600 V. Crafted from durable high-temperature thermoplastic, it ensures optimal performance in a wide range of operating temperatures (-40 to 105 °C). With a secure through-hole termination method and PCB retention functionality, it guarantees stable and lasting connections. UL and CSA certified for quality assurance, this connector is RoHS compliant, making it a sustainable choice for your electronic assemblies. Perfect for board-to-board and wire-to-board applications, it's a versatile solution for your connectivity needs in various industries. Elevate your design with the Micro-Fit BMI Header, where precision meets reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 44428-1606
Color: Black
Series: 44428 - Micro-Fit BMI
Amperage: 8.5 A
Connector Type: Micro-Fit BMI
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Micro-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0444281606
SKU: MOL44428-1606

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
09/09/2022 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. Download
08/03/2022 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction
Download
01/04/2016 GCM 10733925 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download