44428-0402
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, 0.38
Enhance your PCB connectivity with our Micro-Fit BMI Header. This dual-row, right-angle connector features a snap-in plastic peg PCB lock for secure installation. With 4 circuits and a 3 mm pitch, it offers reliable performance in demanding applications. The brass contacts with gold plating ensure efficient power transmission, rated for up to 8.5 A and 600 V. Designed for through-hole termination, it boasts high-temperature thermoplastic construction for durability. RoHS compliant and UL certified, this connector is suitable for a wide range of industries, from automotive to industrial electronics. Perfect for board-to-board or wire-to-board connections, it guarantees a stable and long-lasting interface. Upgrade your system with the Micro-Fit BMI Header and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44428-0402 |
Color: | Black |
Series: | 44428 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0444280402 |
SKU: | MOL44428-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction |
Download |
01/04/2016 | GCM 10733925 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |