44428-2001

Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 20 Circuits, Tin (Sn) Plating

Enhance your PCB connectivity with our Micro-Fit BMI Header, offering a sleek and efficient design for surface mount compatibility. Featuring a dual-row configuration with a right-angle orientation, this connector is equipped with a convenient snap-in plastic peg PCB lock for secure installation. With 20 circuits and durable tin plating, it ensures reliable power delivery with an amperage rating of 8.5A and a voltage capacity of 600V. Constructed from high-temperature thermoplastic, it guarantees resilience in challenging environments, while its through-hole termination method and brass contact material provide excellent conductivity. Certified for safety and quality standards, this connector is RoHS compliant and UL recognized, making it a trustworthy choice for your electronic applications. Explore its versatility in board-to-board and wire-to-board connections, perfect for various industries requiring dependable PCB pin headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 44428-2001
Color: Black
Series: 44428 - Micro-Fit BMI
Amperage: 8.5 A
Connector Type: Micro-Fit BMI
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Micro-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0444282001
SKU: MOL44428-2001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
09/09/2022 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. Download
08/03/2022 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction
Download
01/04/2016 GCM 10733925 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download