44428-2404

Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right Angle, without Snap-in Plastic Peg PCB Lock, 24 Circuits, Tin (Sn) Plating

Introducing the Micro-Fit BMI Header, a surface-mount compatible connector designed for seamless PCB integration. Featuring a dual-row, right-angle configuration with a total of 24 circuits, this connector is ideal for high-density applications. With tin (Sn) plating and a maximum amperage of 8.5A, it ensures reliable power transmission. Crafted from high-temperature thermoplastic, it guarantees durability even in harsh environments. The through-hole termination method offers secure connectivity, while the brass contact material ensures excellent conductivity. With a pitch of 3mm and a voltage rating of 600V, it meets the demands of various electronic systems. This connector is UL and CSA certified, guaranteeing safety and quality compliance. Perfect for board-to-board and wire-to-board connections, it's a versatile solution for your connectivity needs. Its tray packaging and operating temperature range of -40 to 105°C make it convenient and reliable for a wide range of applications. RoHS compliant, this connector is environmentally friendly, making it a sustainable choice for your projects. Elevate your design with the Micro-Fit BMI Header, the perfect blend of performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 44428-2404
Color: Black
Series: 44428 - Micro-Fit BMI
Amperage: 8.5 A
Connector Type: Micro-Fit BMI
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Micro-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0444282404
SKU: MOL44428-2404

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/04/2016 GCM 10733925 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download