45984-0111
1.27mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board
Enhance your power connectivity with our EXTreme LPHPower series black PCB Socket Receptacle, designed for high-performance applications. Featuring a right-angle orientation and through-hole termination method, this connector ensures reliable power transmission with its 12 gold-plated contacts. With a maximum voltage rating of 250 VAC and operating temperature range of -40 to 105°C, it meets stringent industry standards for durability and safety. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also suitable for wave soldering processes. Its compact design, with a pitch of 1.27 mm, makes it ideal for space-constrained PCB layouts. Perfect for power and signal configurations, this connector is a versatile solution for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0111 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 12 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840111 |
SKU: | MOL45984-0111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download |