45984-0322
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Pegs, Right-Angle, 16 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Elevate your power connectivity with our EXTreme LPHPower series, featuring black PCB Socket Receptacles designed for high-performance applications. With a durable construction of High Temperature Thermoplastic and High Performance Alloy contacts, these right-angle connectors ensure reliable power transfer in any environment. Measuring 1.27mm pitch and accommodating up to 16 contacts in a 2-row configuration, they offer a secure fit for your PCB assemblies. Rated for 250VAC and 1A, they provide efficient power delivery. With gold over nickel contact plating and tin termination, they guarantee optimal conductivity. Suitable for through-hole mounting on PCBs with a thickness of 2.36mm, these connectors are RoHS compliant and lead-free solder capable, meeting stringent environmental standards. Operating temperature range of -40 to 105°C and 250 mating cycles ensure long-term performance. Perfect for power and signal applications, these connectors are also surface-mount compatible for versatile installation. Upgrade your connectivity solutions with these high-quality PCB Socket Receptacles.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0322 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 16 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840322 |
SKU: | MOL45984-0322 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2022 | 511488 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |