46012-1142
Mini-Fit Plus Crimp Terminal, 18-20 AWG, Bag, Tin (Sn) Plating
Introducing the Mini-Fit Plus Crimp Terminal, a reliable solution for your power connectivity needs. Designed for 18-20 AWG wires, this male connector features durable copper contacts with tin plating, ensuring secure and efficient transmission. With a maximum amperage of 13 A and a voltage rating of 600 V, it is suitable for high-power applications. The crimp or compression termination method offers easy installation, while the 2.54 µm thick tin plating on the mating area guarantees long-lasting performance. RoHS compliant and with a mating cycle of 30, this connector is a trusted choice for wire-to-wire setups in various industries. Packaged in a convenient bag, it is ready for use in your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46012-1142 |
Series: | 46012 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 - 2.95 mm |
Product Name: | Mini-Fit Plus |
Part Aliases: | 0460121142 |
SKU: | MOL46012-1142 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |