46012-1141

Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Tin (Sn) Plating

Part Aliases: Molex 0460121141  
Enhance your power connections with our Mini-Fit Plus Crimp Terminal, designed for 18-20 AWG wires. Featuring a durable copper construction with tin plating, it ensures reliable conductivity with a voltage rating of 600V. This male terminal, part of the Mini-Fit Plus series, is ideal for wire-to-wire applications, offering a secure crimp or compression termination method. With a current capacity of 13A, it's perfect for power circuitry in various environments, meeting RoHS compliance for sustainability. Trust in the quality and performance of this terminal for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46012-1141
Series:46012 - Mini-Fit Plus
Amperage:13 A
Connector Type:Mini-Fit Plus
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.65 - 2.95 mm
Part Aliases:0460121141
SKU:MOL46012-1141

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2022512307 - Packaging Method/Quantity Changing. part(s) listed in this notice will undergo changes for a new Delivery Unit. No changes will be made to the product as a result of this change. Samples will not be made available as this is only a Delivery Unit change.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download