46012-3151

MiniFit+HCS Grnd Pin, Tin 16Awg

Enhance your electronic connectors with the MiniFit+HCS Ground Pin, designed for optimal performance with Tin 16AWG connections. Part of the Mini-Fit Plus series, this essential component ensures secure and reliable contact in your assembly. RoHS compliant and part of the Fit Families campaign, it's a sustainable choice for your project. Upgrade your connectors with this high-quality Pin & Socket Contact for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46012-3151
Series: 46012 - Mini-Fit Plus
Connector Type: Mini-Fit Plus
Product Name: Mini-Fit Plus
Part Aliases: 0460123151
SKU: MOL46012-3151

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/08/2024 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material
supplier impacting the part(s) attached as per list. No changes will be made to product as part of this
change
Download
01/26/2024 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting.
Download