46012-1242
Mini-Fit Plus Crimp Terminal, 18-20 AWG, Bag, Selective Gold (Au) Plating 0.76
Enhance your power connections with our Mini-Fit Plus Crimp Terminal, designed for 18-20 AWG wires. Featuring Selective Gold (Au) Plating, this male connector ensures reliable conductivity with a contact material of copper and tin plating. With a voltage rating of 600V and a current capacity of 13A, it's ideal for power applications. The crimp or compression termination method offers secure and durable wire attachment, while the gold-plated mating area guarantees low contact resistance over 250 mating cycles. RoHS compliant and suitable for wire-to-wire connections, our Mini-Fit Plus terminal is a high-quality solution for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46012-1242 |
Series: | 46012 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 250 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 - 2.95 mm |
Product Name: | Mini-Fit Plus |
Part Aliases: | 0460121242 |
SKU: | MOL46012-1242 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |