46014-0304
Mini-Fit Plus Header, 4.20mm Pitch, Single Row, Vertical, 3 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating
Enhance your electronic connections with our Mini-Fit Plus Header. This single-row, vertical component features 3 circuits, ideal for secure board-to-board or wire-to-board setups. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-0 certification, it ensures reliable performance. The straight body orientation and through-hole termination method make installation a breeze, while the snap-in plastic peg PCB lock provides added stability. With a pitch of 4.20mm and contact material of Copper Alloy, it can handle currents of up to 12.5A. The tin over nickel plating guarantees efficient conductivity, while the high voltage rating of 600V ensures safe operation. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, this Mini-Fit Plus Header is a versatile and dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46014-0304 |
Color: | Natural |
Series: | 46014 - Mini-Fit Plus |
Amperage: | 11.5 A, 12.5 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460140304 |
SKU: | MOL46014-0304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2019 | 507654 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. |
Download |