46014-3002

MF+ HCS VERT HDR ASY SR 3CKT V

Elevate your electronic connections with our Mini-Fit Plus Vertical Header Assembly, designed for seamless integration in your PCB setups. This high-performance connector features three copper alloy contacts, delivering reliable power and signal transmission with an amperage rating of 11.5A to 12.5A. Its durable nylon construction ensures longevity, while the tin-plated contact mating area guarantees optimal conductivity. With a pitch of 4.2mm and a voltage rating of 600V, this assembly is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it meets stringent quality standards for performance and durability. Trust in its board-to-board and wire-to-board compatibility for versatile connectivity solutions. RoHS compliant and UL certified, it's a sustainable and safe choice for your projects. Upgrade your connectors with the Mini-Fit Plus Vertical Header Assembly, your reliable link to efficient electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46014-3002
Color: Natural
Series: 46014 - Mini-Fit Plus
Amperage: 11.5 A, 12.5 A
Connector Type: Mini-Fit Plus
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-0
Part Aliases: 0460143002
SKU: MOL46014-3002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: