46014-0406
Mini-Fit Plus Header, 4.20mm Pitch, Single Row, Vertical, 4 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, Gold (Au) 0.76
Elevate your electronic connectivity with our Mini-Fit Plus Header. This single-row, vertical component boasts a 4.20mm pitch and 4 circuits, ensuring efficient power transmission. Crafted with snap-in plastic peg PCB lock for secure fastening, its PA Polyamide Nylon 6/6 body with UL 94V-0 certification guarantees safety. Featuring gold (Au) 0.76 plating on copper alloy contacts, it offers reliable conductivity with a 12A/11.5A amperage capacity and 600V voltage rating. Suitable for through-hole termination, this connector is ideal for various applications, from board-to-board to wire-to-board connections. Its durable construction, operating temperature range of -40 to 105°C, and compliance with RoHS standards make it a dependable choice for your projects. Upgrade your PCB assembly with our Mini-Fit Plus Header, delivering quality and performance in every connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46014-0406 |
Color: | Natural |
Series: | 46014 - Mini-Fit Plus |
Amperage: | 11.5 A, 12 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460140406 |
SKU: | MOL46014-0406 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2023 | 512906 - Capacity Change or tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling |
Download |
07/18/2022 | 510809 - Change to product. current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward | Download |
02/14/2022 | 511607 - Retraction of PCN 510948. This PCN is a retraction/ recall of PCN 510809 communicated on 1/18/22 for "current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward." the reason for retraction is that part numbers that did not contain the drain hole option were included in the impacted parts list used to create pcn 510809 a new pcn will be created and customers will be notified | Download |
04/26/2021 | 509311 - Supplier Change. a second source material supplier is being added. to ensure ability to provide for current and future demand | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
12/11/2015 | GCM 10686817 - New, Modified, Or Replacement Tooling. | Download |