46014-0306

MF+ HCS VERT HDR ASY SR 3CKT -0 GOLD

Enhance your electronic connections with our MF+ HCS VERT HDR ASY SR 3CKT -0 GOLD, designed for optimal performance in a range of applications. This vertical header assembly features three contacts, each offering a reliable connection with a current rating of 11.5A to 12.5A. The Mini-Fit Plus connector system ensures seamless board-to-board or wire-to-board connectivity, with a pitch of 4.2mm for easy installation. Constructed with high-quality materials including copper alloy contacts and a nylon housing, this assembly is both durable and efficient. It is UL and CSA certified for quality assurance and meets RoHS compliance standards. Ideal for use in PCB applications, this header assembly is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46014-0306
Color: Natural
Series: 46014 - Mini-Fit Plus
Amperage: 11.5 A, 12.5 A
Connector Type: Mini-Fit Plus
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 3
Mating Cycles: 250
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-0
Part Aliases: 0460140306
SKU: MOL46014-0306

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: