46014-0504

MF+ HCS VERT HDR ASY SR 5 -0 GOLD

Enhance your electronic connections with our Mini-Fit Plus Vertical Header Assembly. Designed for secure and efficient power transfer, this connector features five contacts with gold plating for optimal conductivity. Its through-hole termination method ensures reliable attachment to circuit boards, while its durable nylon construction and high-temperature tolerance make it suitable for a wide range of applications. With UL and CSA certifications, you can trust in the quality and safety of this component. Whether for board-to-board or wire-to-board connections, the Mini-Fit Plus offers a dependable solution, meeting RoHS compliance standards for environmentally conscious manufacturing. Upgrade your PCB assembly with this essential connector for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46014-0504
Color: Natural
Series: 46014 - Mini-Fit Plus
Amperage: 11.5 A
Connector Type: Mini-Fit Plus
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 5
Mating Cycles: 250
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-0
Part Aliases: 0460140504
SKU: MOL46014-0504

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: