46014-0503
MF+ HCS VERT HDR ASY SR 5CKT -0 TIN
Easily connect and secure your PCB components with our Mini-Fit Plus HCS VERT HDR ASY SR 5CKT Connector. Designed for reliable performance, this vertical header assembly features a natural finish and a durable nylon construction. With 5 contact points and a 4.2mm pitch, it offers a secure fit for your power and signal connections. Rated for 12A at 600V, it ensures efficient power transmission in a range of applications. The through-hole termination method and included PCB locator make installation a breeze, while the nickel-plated contacts guarantee long-lasting durability. RoHS compliant and with UL certification, you can trust in the quality and safety of this essential connector for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46014-0503 |
Color: | Natural |
Series: | 46014 - Mini-Fit Plus |
Amperage: | 11.5 A, 12 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460140503 |
SKU: | MOL46014-0503 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/18/2022 | 510809 - Change to product. current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward | Download |
02/14/2022 | 511607 - Retraction of PCN 510948. This PCN is a retraction/ recall of PCN 510809 communicated on 1/18/22 for "current vertical header housings have a drain hole and non-drain hole version housing the drain holes are no longer needed (they were used in the past when PCB boards were being washed and are no longer needed) therefore we are eliminating the drain hole option going forward." the reason for retraction is that part numbers that did not contain the drain hole option were included in the impacted parts list used to create pcn 510809 a new pcn will be created and customers will be notified | Download |
04/26/2021 | 509311 - Supplier Change. a second source material supplier is being added. to ensure ability to provide for current and future demand | Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |