47725-9040
MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization D, UL 94V-0, Stone Gray Housing, Blue Gasket
Enhance your power connections with this MX150 Male Connector, featuring a panel mount design for secure installation. With 12 circuits arranged in a dual-row configuration, it offers optimal connectivity for your applications. The Polarization D feature ensures proper mating orientation, while the UL 94V-0 stone gray housing provides durability and safety. Complete with a blue gasket for added protection, this connector is designed for reliable performance in various environments. Made of high-quality nylon, it meets stringent industry standards for material flammability and RoHS compliance. Its operating temperature range of -40 to 125 °C makes it suitable for a wide range of uses. Perfect for wire-to-wire connections, it is ideal for power circuit applications. Trust in the MX150 Connector for efficient and secure power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 47725-9040 |
Color: | Stone Gray |
Series: | 47725 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | D |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0477259040 |
SKU: | MOL47725-9040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |