48025-0091

Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, Tail Length 3.18mm for IR Reflow, Lead-Free

Enhance your network connectivity with our versatile Modular Jack. Designed for high-speed 10/100 Ethernet applications, this female connector features integrated magnetic and LED components for efficient signal transmission. With a right-angle body orientation and a tail length of 3.18mm, it is perfect for IR reflow soldering. The durable nylon construction, along with gold-plated brass and phosphor bronze contacts, ensures reliable performance in demanding environments. Certified for RoHS compliance, this lead-free connector is not only environmentally friendly but also meets stringent industry standards for quality and safety. Ideal for PCB mounting with through-hole termination, it offers secure and stable connectivity for your networking needs. Upgrade your systems with this essential component and experience seamless data transfer in a compact and efficient design.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 48025-0091
Color: Black
Series: 48025 - Magnetic Jack - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Magnetic Jack, Modular Jack 8/8, RJ45
Gender: Female
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: Nylon
Number of Ports: 1
Orientation: 90° Angle
Keying: Yes
Component Type: PCB Jack
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Gold
Ground to Panel / PCB: Yes
Mating Cycles: 750
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 1.27 mm
Surface Mount Compatible: No
Waterproof Dustproof: No
Non Magnetic: Yes
Power Over Ethernet (PoE): Non-PoE
Material Flammability Standard: 94V-0
Part Aliases: 0480250091
SKU: MOL48025-0091

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/01/2019 506098 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. No change to parts/components FFF. Download